Part Details for 2600019-1 by TE Connectivity
Overview of 2600019-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2600019-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SIZE 16 CAVITY PLUG XRC RoHS: Compliant |
1000 Partner Stock |
|
$0.1598 / $0.4620 | Buy Now |
DISTI #
63292051
|
Verical | Other Automotive Connector Accessory RoHS: Compliant Min Qty: 823 Package Multiple: 1 | Americas - 1000 |
|
$0.0760 | Buy Now |
DISTI #
2600019-1
|
TTI | 84509-0002 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
C1S114408344070
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1000 |
|
$0.0855 | Buy Now |
|
Master Electronics | SIZE 16 CAVITY PLUG XRC RoHS: Compliant |
1000 Partner Stock |
|
$0.1598 / $0.4620 | Buy Now |
Part Details for 2600019-1
2600019-1 CAD Models
2600019-1 Part Data Attributes
|
2600019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2600019-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Rated Current | 10 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |