Part Details for 2600005-1 by TE Connectivity
Overview of 2600005-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114826-00005LF | Amphenol Communications Solutions | 1.25mm Wire to Board Housing, 5 Positions |
Price & Stock for 2600005-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6328
|
Newark | Shell 18-14Ckt Plg W/Socket Bl W/Lip Xrc |Te Connectivity 2600005-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 1872 |
|
$27.2300 / $39.8500 | Buy Now |
DISTI #
1734-2600005-1-ND
|
DigiKey | SHELL 18-14CKT PLG W/SOCKET BL W Min Qty: 144 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7937 | Buy Now |
|
Onlinecomponents.com | SHELL 18-14CKT PLG W/SOCKET BL W/LIP XRC RoHS: Compliant |
1872 Partner Stock |
|
$14.1600 / $30.9800 | Buy Now |
DISTI #
69167612
|
Verical | Housing for Male Terminals RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1872 |
|
$12.2700 / $24.5300 | Buy Now |
DISTI #
26000051-TEC
|
TME | 2600005-1 Min Qty: 2 | 1872 |
|
$12.7353 / $28.2852 | Buy Now |
DISTI #
2600005-1
|
IBS Electronics | Industrial Circular Connectors, Min Qty: 34 Package Multiple: 1 | 1872 |
|
$25.5060 | Buy Now |
DISTI #
C1S114407858479
|
Chip1Stop | Connector Circular RoHS: Compliant | 1872 |
|
$13.0000 / $28.1000 | Buy Now |
|
Master Electronics | SHELL 18-14CKT PLG W/SOCKET BL W/LIP XRC RoHS: Compliant |
1872 Partner Stock |
|
$14.1600 / $30.9800 | Buy Now |
Part Details for 2600005-1
2600005-1 CAD Models
2600005-1 Part Data Attributes
|
2600005-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2600005-1
TE Connectivity
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
UL Flammability Code | 94V-0 |