Part Details for 260.0439.090 by Altech Corporation
Overview of 260.0439.090 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0439N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 90A 3.3Mohm To-220 | |
51940-439LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6DCP 24S 3ACP Vertical Receptacle. | |
10043968-5001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 260.0439.090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6272
|
Newark | Skt.mutter M6 H V |Altech 260.0439.090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0800 | Buy Now |
DISTI #
260.0439.090-ND
|
DigiKey | SKT.MUTTER M6 H V SKT.MUTTER M6 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1500 | Buy Now |
DISTI #
845-2600439090
|
Mouser Electronics | Switch Hardware SKT.MUTTER M6 H V | 0 |
|
$1.3700 / $1.6800 | Order Now |
DISTI #
70908720
|
RS | Cable Clamps, Eye-bolts, Hardware (M 8/M 10), Rohs-compliant, | Altech Corp 260.0439.090 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $1.5600 | Buy Now |
DISTI #
10047757
|
TestEquity LLC | Altech 260.0439.090 SKT.MUTTER M6 H V SKT.MUTTER M6 | 0 |
|
$1.2700 | Buy Now |
Part Details for 260.0439.090
260.0439.090 CAD Models
260.0439.090 Part Data Attributes
|
260.0439.090
Altech Corporation
Buy Now
|
Compare Parts:
260.0439.090
Altech Corporation
|
Samacsys Manufacturer | Altech |