Part Details for 260-68K-RC by Xicon Passive Components
Overview of 260-68K-RC by Xicon Passive Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 260-68K-RC
260-68K-RC CAD Models
260-68K-RC Part Data Attributes
|
260-68K-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
260-68K-RC
Xicon Passive Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 260-68K-RC
This table gives cross-reference parts and alternative options found for 260-68K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 260-68K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A6802JLHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | 260-68K-RC vs 9C08052A6802JLHFT |
9C08052A6802JLAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | 260-68K-RC vs 9C08052A6802JLAF3 |
MC0.1W08055%68K | RES,SMT,THICK FILM,68K OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SPC Multicomp | 260-68K-RC vs MC0.1W08055%68K |
9C08052A6802JLHF6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | 260-68K-RC vs 9C08052A6802JLHF6 |
CRG0805J68K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | 260-68K-RC vs CRG0805J68K |
9C08052A6802JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | 260-68K-RC vs 9C08052A6802JLAFT |
9C08052A6802JLAF6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | 260-68K-RC vs 9C08052A6802JLAF6 |
260-68K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Xicon Passive Components | 260-68K-RC vs 260-68K |