Part Details for 260-425 by Altech Corporation
Overview of 260-425 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260-425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6280
|
Newark | M25, 9 - 16Mm Diameter Snap In |Altech 260-425 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.7100 | Buy Now |
DISTI #
260-425-ND
|
DigiKey | M25 9 16MM DIAMETER SNAP IN DOUB Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1210 | Buy Now |
DISTI #
845-260425
|
Mouser Electronics | Conduit Fittings & Accessories M25, 9 - 16mm Diameter Snap In | 29 |
|
$1.5000 / $2.5200 | Buy Now |
DISTI #
71229278
|
RS | Industrial Enclosure, M25, 9 - 16mm Diameter Snap In, Double Mebrane Entry Seal | Altech Corp 260-425 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 / $1.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | Altech 260-425 Snap In Enclosure Accessories, Threaded, Entry Spouts and Vents, M25, 9mm x 16mm RoHS: Compliant | 100 Factory Stock |
|
$1.3000 / $1.6600 | Buy Now |
|
Powell Electronics | M25, 9 - 16mm Diameter Snap In Min Qty: 50 | 66 |
|
$1.7200 | Buy Now |
|
Master Electronics | Altech 260-425 Snap In Enclosure Accessories, Threaded, Entry Spouts and Vents, M25, 9mm x 16mm RoHS: Compliant | 100 Factory Stock |
|
$1.3000 / $1.6600 | Buy Now |
|
Neutron USA | Cable Mounting & Accessories M25, 9 - 16mm Diameter Snap In Double Mebrane Entry Seal | 50 |
|
$31.0700 | Buy Now |
DISTI #
10118605
|
TestEquity LLC | Altech 260-425 Snap In Enclosure Accessories, Threaded, Entry Spouts and Vents, M25, 9mm x 16mm | 0 |
|
$1.6600 | Buy Now |
Part Details for 260-425
260-425 CAD Models
260-425 Part Data Attributes
|
260-425
Altech Corporation
Buy Now
|
Compare Parts:
260-425
Altech Corporation
|
Samacsys Manufacturer | Altech |