Part Details for 260-154 by WAGO Innovative Connections
Overview of 260-154 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 260-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0044
|
Newark | 2-Conductor Terminal Strip, 4-Pole, Without Push-Buttons, With Snap-In Mounting Feet, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 1.5 Mm , Cage Clamp , 1,50 Mm , Gray |Wago 260-154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.6600 | Buy Now |
DISTI #
2946-260-154-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, 4-PO Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 4-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
20 Partner Stock |
|
$3.0100 / $4.3100 | Buy Now |
|
Master Electronics | 2-conductor terminal strip - without push-buttons - with snap-in mounting feet - 4-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 1.5 mm² - CAGE CLAMP® - 1,50 mm² - gray RoHS: Compliant |
20 Partner Stock |
|
$3.0100 / $4.3100 | Buy Now |
Part Details for 260-154
260-154 CAD Models
260-154 Part Data Attributes:
|
260-154
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
260-154
WAGO Innovative Connections
Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 260-154
This table gives cross-reference parts and alternative options found for 260-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 260-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM281604 | Strip Terminal Block, 10A, 2 Row(s), 1 Deck(s) | Eaton Corporation | 260-154 vs EM281604 |
EM281604 | 10 A, STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | Cooper Industries | 260-154 vs EM281604 |