Part Details for 26-8457-200-009-098 by KYOCERA Connector Products Division
Overview of 26-8457-200-009-098 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 26-8457-200-009-098
26-8457-200-009-098 CAD Models
26-8457-200-009-098 Part Data Attributes
|
26-8457-200-009-098
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
26-8457-200-009-098
KYOCERA Connector Products Division
Board Euro Connector, 200 Contact(s), 4 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 26-8457-200-009-098
This table gives cross-reference parts and alternative options found for 26-8457-200-009-098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-8457-200-009-098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-8457-200-009-002 | CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL | KYOCERA Crystal Device Corporation | 26-8457-200-009-098 vs 26-8457-200-009-002 |
26-8457-200-009-026 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | KYOCERA Connector Products Division | 26-8457-200-009-098 vs 26-8457-200-009-026 |
26-8457-200-009-002 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | KYOCERA Connector Products Division | 26-8457-200-009-098 vs 26-8457-200-009-002 |
26-8457-200-009-002 | Board Euro Connector | KYOCERA Corporation | 26-8457-200-009-098 vs 26-8457-200-009-002 |
26-8457-200-009-074 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | KYOCERA Connector Products Division | 26-8457-200-009-098 vs 26-8457-200-009-074 |
26-8457-200-009-026 | Board Euro Connector | KYOCERA Corporation | 26-8457-200-009-098 vs 26-8457-200-009-026 |
26-8457-200-009-026 | CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL | KYOCERA Crystal Device Corporation | 26-8457-200-009-098 vs 26-8457-200-009-026 |