Part Details for 26-8457-200-001-025 by KYOCERA Corporation
Overview of 26-8457-200-001-025 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 26-8457-200-001-025
26-8457-200-001-025 CAD Models
26-8457-200-001-025 Part Data Attributes
Alternate Parts for 26-8457-200-001-025
This table gives cross-reference parts and alternative options found for 26-8457-200-001-025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-8457-200-001-025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-8457-200-001-097 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,200 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | KYOCERA Crystal Device Corporation | 26-8457-200-001-025 vs 26-8457-200-001-097 |
26-8457-200-001-097 | Board Euro Connector | KYOCERA Corporation | 26-8457-200-001-025 vs 26-8457-200-001-097 |
26-8457-200-001-001 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 26-8457-200-001-025 vs 26-8457-200-001-001 |
26-8457-200-001-001 | Board Euro Connector | KYOCERA Corporation | 26-8457-200-001-025 vs 26-8457-200-001-001 |
26-8457-200-001-025 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 26-8457-200-001-025 vs 26-8457-200-001-025 |
26-8457-200-001-073 | Board Euro Connector | KYOCERA Corporation | 26-8457-200-001-025 vs 26-8457-200-001-073 |
26-8457-200-001-073 | Board Euro Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 26-8457-200-001-025 vs 26-8457-200-001-073 |