Datasheets
26-8457-032-011-097 by:

Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug

Part Details for 26-8457-032-011-097 by KYOCERA Connector Products Division

Overview of 26-8457-032-011-097 by KYOCERA Connector Products Division

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
84578-002LF Amphenol Communications Solutions 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
84578-002 Amphenol Communications Solutions 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array
84578-102LF Amphenol Communications Solutions 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free

Part Details for 26-8457-032-011-097

26-8457-032-011-097 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

26-8457-032-011-097 Part Data Attributes

26-8457-032-011-097 KYOCERA Connector Products Division
Buy Now Datasheet
Compare Parts:
26-8457-032-011-097 KYOCERA Connector Products Division Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
Part Life Cycle Code Obsolete
Ihs Manufacturer KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.315 inch
Body Length 2.162 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1000VAC V
Durability 400 Cycles
Filter Feature NO
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Insulator Material GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.137 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 32
Withdrawl Force-Min .139 N

Alternate Parts for 26-8457-032-011-097

This table gives cross-reference parts and alternative options found for 26-8457-032-011-097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-8457-032-011-097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
26-8457-032-011-001 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 26-8457-032-011-097 vs 26-8457-032-011-001
26-8457-032-011-001 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 26-8457-032-011-097 vs 26-8457-032-011-001
26-8457-032-011-073 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 26-8457-032-011-097 vs 26-8457-032-011-073
26-8457-032-011-025 Board Euro Connector KYOCERA Corporation 26-8457-032-011-097 vs 26-8457-032-011-025
26-8457-032-011-025 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 26-8457-032-011-097 vs 26-8457-032-011-025
268457032011025 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 26-8457-032-011-097 vs 268457032011025
268457032011001 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 26-8457-032-011-097 vs 268457032011001
26-8457-032-011-025 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 26-8457-032-011-097 vs 26-8457-032-011-025
26-8457-032-011-097 Board Euro Connector KYOCERA Corporation 26-8457-032-011-097 vs 26-8457-032-011-097
268457032011097 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 26-8457-032-011-097 vs 268457032011097
Part Number Description Manufacturer Compare
27-8457-032-011-073 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 26-8457-032-011-097 vs 27-8457-032-011-073
26-8457-032-011-073 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 26-8457-032-011-097 vs 26-8457-032-011-073
26-8457-032-011-001 CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL KYOCERA Crystal Device Corporation 26-8457-032-011-097 vs 26-8457-032-011-001
268457032011097 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 26-8457-032-011-097 vs 268457032011097
27-8457-032-011-001 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 26-8457-032-011-097 vs 27-8457-032-011-001
278457032011073 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 26-8457-032-011-097 vs 278457032011073
27-8457-032-011-025 Board Euro Connector KYOCERA Corporation 26-8457-032-011-097 vs 27-8457-032-011-025
26-8457-032-011-073 Board Euro Connector KYOCERA Corporation 26-8457-032-011-097 vs 26-8457-032-011-073
26-8457-032-011-001 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 26-8457-032-011-097 vs 26-8457-032-011-001
268457032011001 Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, Kyocera AVX Components 26-8457-032-011-097 vs 268457032011001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26-8457-032-011-097 by KYOCERA Connector Products Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26-8457-032-011-097 by KYOCERA Connector Products Division

Select Manufacturer
Which Manufacturer of 26-8457-032-011-097 would you like to use for your alert(s)?
  • Please alert me when 26-8457-032-011-097 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26-8457-032-011-097 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26-8457-032-011-097 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26-8457-032-011-097 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26-8457-032-011-097.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26-8457-032-011-097 by KYOCERA Connector Products Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: