Part Details for 26-8457-032-009-003 by KYOCERA Crystal Device Corporation
Overview of 26-8457-032-009-003 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 26-8457-032-009-003
26-8457-032-009-003 CAD Models
26-8457-032-009-003 Part Data Attributes
|
26-8457-032-009-003
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
26-8457-032-009-003
KYOCERA Crystal Device Corporation
CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD EURO CONNECTOR |
Alternate Parts for 26-8457-032-009-003
This table gives cross-reference parts and alternative options found for 26-8457-032-009-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-8457-032-009-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-8457-032-009-075 | CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL | KYOCERA Crystal Device Corporation | 26-8457-032-009-003 vs 26-8457-032-009-075 |
26-8457-032-009-027 | CONNECTOR, CONNECTOR,DIN-41612,CABLE MNT,PLUG,32 CONTACTS,SKT,0.1 PITCH,SOLDER TERMINAL | KYOCERA Crystal Device Corporation | 26-8457-032-009-003 vs 26-8457-032-009-027 |
26-8457-032-009-099 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | KYOCERA Connector Products Division | 26-8457-032-009-003 vs 26-8457-032-009-099 |
26-8457-032-009-075 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Lug Terminal, Plug | KYOCERA Connector Products Division | 26-8457-032-009-003 vs 26-8457-032-009-075 |
268457032009099 | Board Euro Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | 26-8457-032-009-003 vs 268457032009099 |
26-8457-032-009-075 | Board Euro Connector | KYOCERA Corporation | 26-8457-032-009-003 vs 26-8457-032-009-075 |