Part Details for 26-8457-030-006-097 by KYOCERA Corporation
Overview of 26-8457-030-006-097 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84578-002LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84578-002 | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84578-102LF | Amphenol Communications Solutions | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Part Details for 26-8457-030-006-097
26-8457-030-006-097 CAD Models
26-8457-030-006-097 Part Data Attributes
Alternate Parts for 26-8457-030-006-097
This table gives cross-reference parts and alternative options found for 26-8457-030-006-097. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-8457-030-006-097, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-8457-030-006-073 | Board Euro Connector | KYOCERA Corporation | 26-8457-030-006-097 vs 26-8457-030-006-073 |
26-8457-030-006-025 | CONNECTOR, CONNECTOR,DIN-41612,PCB MNT,PLUG,30 CONTACTS,SKT,0.1 PITCH,WRAP POST TERMINAL | KYOCERA Crystal Device Corporation | 26-8457-030-006-097 vs 26-8457-030-006-025 |
268457030006025 | Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | Kyocera AVX Components | 26-8457-030-006-097 vs 268457030006025 |
268457030006073 | Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, Receptacle, | Kyocera AVX Components | 26-8457-030-006-097 vs 268457030006073 |
26-8457-030-006-025 | Board Euro Connector | KYOCERA Corporation | 26-8457-030-006-097 vs 26-8457-030-006-025 |
26-8457-030-006-001 | Board Euro Connector | KYOCERA Corporation | 26-8457-030-006-097 vs 26-8457-030-006-001 |
26-8457-030-006-073 | Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | KYOCERA Connector Products Division | 26-8457-030-006-097 vs 26-8457-030-006-073 |