Part Details for 26-8023 by Cinch Connectivity Solutions
Overview of 26-8023 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-8023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-26-8023-ND
|
DigiKey | CONN TERMINATOR PLUG N 50OHM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
517 In Stock |
|
$4.3834 / $7.5100 | Buy Now |
DISTI #
601-26-8023
|
Mouser Electronics | RF Terminators TERM. N 50 OHM MALE 1W@2% RoHS: Compliant | 151 |
|
$4.3800 / $7.2200 | Buy Now |
DISTI #
CIN26-8023
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 26-8023
26-8023 CAD Models
26-8023 Part Data Attributes:
|
26-8023
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
26-8023
Cinch Connectivity Solutions
RF N Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 1.496 inch | |
Body Diameter | 0.787 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 1 |