Part Details for 26-8023 by AIM-Cambridge
Overview of 26-8023 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-8023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70081332
|
RS | 50Ohms Straight N RF Terminator, Plug, Cable Mount, 0 - 11GHz | Aim Cambridge-Cinch Connectivity Solutions 26-8023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 44 |
|
$5.3600 / $7.1500 | Buy Now |
|
Onlinecomponents.com | Conn Type N M 50Ohm ST RoHS: Compliant |
7 In Stock |
|
$3.9700 / $7.4400 | Buy Now |
|
Master Electronics | Conn Type N M 50Ohm ST RoHS: Compliant |
7 In Stock |
|
$3.9700 / $7.4400 | Buy Now |