Part Details for 26-8011 by Bel Fuse
Overview of 26-8011 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-8011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-8011
|
Avnet Americas | Conn Type N F Solder ST Panel Mount - Bulk (Alt: 26-8011) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$2.3188 / $3.4410 | Buy Now |
DISTI #
26-8011
|
Avnet Americas | Conn Type N F Solder ST Panel Mount - Bulk (Alt: 26-8011) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | 0 |
|
$2.3188 / $3.4410 | Buy Now |
Part Details for 26-8011
26-8011 CAD Models
26-8011 Part Data Attributes:
|
26-8011
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
26-8011
Bel Fuse
RF N Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.661 inch | |
Body/Shell Style | JACK | |
Connector Type | RF N CONNECTOR | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |