Part Details for 26-8009 by Cinch Connectivity Solutions
Overview of 26-8009 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8009ARZ | Analog Devices | SOIC: 1GHz, 5500V/uS Low Disto | |
AD8009ARZ-REEL | Analog Devices | SOIC 1GHz, 5500V/uS Low Distor | |
AD8009JRTZ-REEL | Analog Devices | SOT23 1GHz, 5500V/uS Low Disto |
Price & Stock for 26-8009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-26-8009-ND
|
DigiKey | CONN ADAPT PLUG-PLUG N 50 OHM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1505 In Stock |
|
$4.3852 / $9.2700 | Buy Now |
DISTI #
601-26-8009
|
Mouser Electronics | RF Adapters - In Series ADAPTER N 50 OHM N(M) N(M) RoHS: Not Compliant | 149 |
|
$4.4200 / $8.1000 | Buy Now |