-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M2032
|
Newark | Wire-Board Connector Header 8Pos, 3.96Mm, Connector Type:Wire To Board, Series:Kk, Contact Termination:Through Hole Vertical, Gender:Header, No. Of Contacts:8, No. Of Rows:1, Pitch Spacing:3.96Mm, Contact Plating:Tin Rohs Compliant: Yes |Molex 26-64-4080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6140 / $0.9380 | Buy Now |
DISTI #
56H6365
|
Newark | Connector, Header, 8Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 42491 Series Rohs Compliant: Yes |Molex 26-64-4080 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7190 | Buy Now |
DISTI #
79AH9586
|
Newark | Kk 156 Hdr Frlk Peg 08 Ckt Tin Rohs Compliant: Yes |Molex 26-64-4080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 / $1.0200 | Buy Now |
DISTI #
0026644080
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026644080) RoHS: Compliant Min Qty: 9000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
538-26-64-4080
|
Mouser Electronics | Headers & Wire Housings HDR VERT W/PEGS 8P RoHS: Compliant | 3990 |
|
$0.4660 / $0.7200 | Buy Now |
DISTI #
71469777
|
RS | KK 156 Hdr FrLk Peg 08 Ckt Tin | Molex Incorporated 26-64-4080 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.9800 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 8 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.3510 / $0.4690 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL, FRICTION LOCK, NATURAL INSULATOR, RECEPTACLE | 132 |
|
$0.2625 / $0.5250 | Buy Now |
DISTI #
26-64-4080
|
TTI | Headers & Wire Housings HDR VERT W/PEGS 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$0.4040 / $0.4290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-64-4080
Molex
Buy Now
Datasheet
|
Compare Parts:
26-64-4080
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Board Mounting Option | PEG | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 1.242 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9754 N |
This table gives cross-reference parts and alternative options found for 26-64-4080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-64-4080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3150-8-108-10 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-64-4080 vs 3150-8-108-10 |
3150-8-108-06 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-64-4080 vs 3150-8-108-06 |
3150-8-108-03 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-64-4080 vs 3150-8-108-03 |
3160-8-208-01 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-64-4080 vs 3160-8-208-01 |
644632-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-64-4080 vs 644632-8 |
3152-8-108-03 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-64-4080 vs 3152-8-108-03 |
3152-8-108-10 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-64-4080 vs 3152-8-108-10 |
644627-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-64-4080 vs 644627-8 |
3150-8-208-01 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-64-4080 vs 3150-8-208-01 |
3152-8-208-06 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-64-4080 vs 3152-8-208-06 |