-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8280
|
Newark | Connector, Header, 7Pos, 1Row, 3.96Mm, Connector Systems:Power, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 42491 Series, Connector Shroud:-Rohs Compliant: Yes |Molex 26-64-4070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 767 |
|
$0.7420 / $1.3300 | Buy Now |
DISTI #
538-26-64-4070
|
Mouser Electronics | Headers & Wire Housings 7CKT HDR W PEG RoHS: Compliant | 2203 |
|
$0.6020 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
771 Partner Stock |
|
$0.5710 / $0.7960 | Buy Now |
DISTI #
26-64-4070
|
TTI | Headers & Wire Housings 7CKT HDR W PEG Min Qty: 1800 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.5300 / $0.6300 | Buy Now |
|
Chip1Cloud | KK 156 HDR FRLK PEG 07 CKT TIN | 2920 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board HDR 7 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
771 Partner Stock |
|
$0.5710 / $0.7960 | Buy Now |
DISTI #
10159411
|
TestEquity LLC | Molex 26-64-4070 KK 396 Header, Vertical, Friction Lock with Press-fit Plastic Peg PCB, 7 Circuits, Tin (Sn) Plating | 771 |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-64-4070
Molex
Buy Now
Datasheet
|
Compare Parts:
26-64-4070
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Board Mounting Option | PEG | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 1.086 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P7 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9754 N |