-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8424
|
Newark | Header Connector, pcb Mount, recept,5 Contacts, pin,0.156 Pitch, pc Tail Terminal, locking |Molex 26-62-4051 (Alternate Part Number: 800753585461 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 26103 |
|
$0.3970 | Buy Now |
DISTI #
60AC4288
|
Newark | Connector, Header, 5Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole, Product Range:Kk 396 41791 Series, Connector Shroud:- Rohs Compliant: Yes |Molex 26-62-4051 (Alternate Part Number: 800753585461 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 / $0.7380 | Buy Now |
DISTI #
538-26-62-4051
|
Mouser Electronics | Headers & Wire Housings STRT SQ PIN HDR 5P CKT 2 and 4 VOIDED RoHS: Compliant | 20164 |
|
$0.2950 / $0.7200 | Buy Now |
DISTI #
71457250
|
RS | KK 156 Hdr Assy FrLk 05 Ckt Tin | Molex Incorporated 26-62-4051 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4920 / $0.7030 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
26103 Partner Stock |
|
$0.2193 / $0.2836 | Buy Now |
DISTI #
17448298
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 223 Package Multiple: 1 | Americas - 17403 |
|
$0.2180 / $0.2810 | Buy Now |
DISTI #
65759301
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag RoHS: Compliant Min Qty: 223 Package Multiple: 1 | Americas - 8700 |
|
$0.2180 / $0.2810 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Locking | 40 |
|
$0.4838 / $0.5805 | Buy Now |
DISTI #
26-62-4051
|
TTI | Headers & Wire Housings STRT SQ PIN HDR 5P CKT 2 and 4 VOIDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 26-62-4051
|
PEI Genesis | Board Connector, Contact | 63711 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-62-4051
Molex
Buy Now
Datasheet
|
Compare Parts:
26-62-4051
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.774 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 60u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9198 N |