Part Details for 26-62-2090 by Molex
Overview of 26-62-2090 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Price & Stock for 26-62-2090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H6209
|
Newark | Kk 156 Hdr Assy Tin 09 Ckt |Molex 26-62-2090 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3410 / $0.4810 | Buy Now |
Part Details for 26-62-2090
26-62-2090 CAD Models
26-62-2090 Part Data Attributes
|
26-62-2090
Molex
Buy Now
Datasheet
|
Compare Parts:
26-62-2090
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-62-2090
This table gives cross-reference parts and alternative options found for 26-62-2090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-62-2090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-48-2087 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2090 vs 26-48-2087 |
26-48-6081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2090 vs 26-48-6081 |
35313-0812 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2090 vs 35313-0812 |
2-647124-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-62-2090 vs 2-647124-8 |
26-52-0112 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2090 vs 26-52-0112 |
26-61-9081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2090 vs 26-61-9081 |
38-00-4078 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-62-2090 vs 38-00-4078 |
647261-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-62-2090 vs 647261-8 |
826542-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-62-2090 vs 826542-8 |
2-647139-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-62-2090 vs 2-647139-8 |