Part Details for 26-61076 by MELTRIC Corporation
Overview of 26-61076 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-61076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216697
|
RS | DX6 PLUG METAL BLACK SIZE 9 IP 65 2P+N+G 60A 250 VAC 60 Hz M32 .470-.830 in | Meltric 26-61076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$826.8600 / $856.9300 | RFQ |