Part Details for 26-61042 by MELTRIC Corporation
Overview of 26-61042 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-1042LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 10 Positions, Non GW Compatible LCP, Tape and Reel with cap. | |
65461-042 | Amphenol Communications Solutions | 65461-042-CUS.HDR | |
U77A61042001 | Amphenol Communications Solutions | SFP 1X6 CAGE NI TRAY |
Price & Stock for 26-61042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74216691
|
RS | DX6 PLUG METAL BLACK SIZE 9 IP 65 2P+G 60A 480 VAC 60 Hz M32 .470-.830 in | Meltric 26-61042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$773.1900 / $801.3100 | RFQ |