-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4060-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B4285
|
Newark | Connector, Header, 6Pos, 1Row, 3.96Mm, Connector Systems:Power, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Kk 396 41791 Series Rohs Compliant: Yes |Molex 26-61-4060 (Alternate Part Number: 800753585416 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.4500 | Buy Now |
DISTI #
0026614060
|
Avnet Americas | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026614060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3580 |
|
$0.7589 / $0.8871 | Buy Now |
DISTI #
538-26-61-4060
|
Mouser Electronics | Headers & Wire Housings VERT PCB HDR 6P GOLD FRICTION LOCK RoHS: Compliant | 2238 |
|
$0.9080 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant | 0 |
|
$0.8300 / $1.1100 | Buy Now |
|
Bristol Electronics | 324 |
|
RFQ | ||
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 388 |
|
$1.1067 / $2.3928 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 76 |
|
$1.1440 / $2.0800 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 18 |
|
$2.2250 / $3.5600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 6 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Latch | 9 |
|
$1.3759 / $1.4955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-61-4060
Molex
Buy Now
Datasheet
|
Compare Parts:
26-61-4060
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Body Breadth | 0.394 inch | |
Body Depth | 0.446 inch | |
Body Length | 0.93 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 10.6752 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.9198 N |
This table gives cross-reference parts and alternative options found for 26-61-4060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-61-4060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-60-6060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 26-61-4060 vs 26-60-6060 |
26-64-2060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 26-61-4060 vs 26-64-2060 |
26-64-4060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle, | Molex | 26-61-4060 vs 26-64-4060 |
85923-6 | 06 MODI HDR SRST .156CL | TE Connectivity | 26-61-4060 vs 85923-6 |
26-60-2060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle, | Molex | 26-61-4060 vs 26-60-2060 |
26-61-2060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 26-61-4060 vs 26-61-2060 |
26-22-2061 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Molex | 26-61-4060 vs 26-22-2061 |
640388-6 | (640388-6) 06P MTA156 HDR ASSY RN STR F/L | TE Connectivity | 26-61-4060 vs 640388-6 |
26-60-9060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Molex | 26-61-4060 vs 26-60-9060 |
53520-0620 | Board Connector, 6 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 26-61-4060 vs 53520-0620 |