Part Details for 26-60-2041 by Molex
Overview of 26-60-2041 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72041L25J8 | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L50DB | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS |
Price & Stock for 26-60-2041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H1350
|
Newark | Kk 156 Hdr Assy Tin Hdr Assy Tin 04 Ckt Rohs Compliant: Yes |Molex 26-60-2041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7295 |
|
$0.4760 / $0.7000 | Buy Now |
DISTI #
81AK8235
|
Newark | Kk 156 Hdr Assy Tin 04 Ckt Rohs Compliant: Yes |Molex 26-60-2041 RoHS: Compliant Min Qty: 4050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4180 | Buy Now |
DISTI #
538-26-60-2041
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy Tin Hdr Assy Tin 04 Ckt RoHS: Compliant | 138 |
|
$0.2160 / $0.7200 | Buy Now |
DISTI #
71457107
|
RS | KK 156 Hdr Assy Tin 04 Ckt | Molex Incorporated 26-60-2041 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 / $0.3490 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® RoHS: Compliant |
7295 Partner Stock |
|
$0.1428 / $0.2326 | Buy Now |
DISTI #
26602041-MOL
|
TME | Connector: wire-board Min Qty: 97 | 7295 |
|
$0.3023 / $0.3910 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9483 |
|
RFQ | |
DISTI #
C1S516503393814
|
Chip1Stop | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® RoHS: Compliant | 7295 |
|
$0.2110 / $0.2510 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 4 POS 3.96mm Solder ST Thru-Hole KK® RoHS: Compliant |
7295 Partner Stock |
|
$0.1428 / $0.2326 | Buy Now |
DISTI #
10159331
|
TestEquity LLC | Molex 26-60-2041 Headers & Wire Housings, KK 156 Header Assembly, Tin Header Assembly, Tin 04 Circuit, | 7295 |
|
$0.2900 | Buy Now |
Part Details for 26-60-2041
26-60-2041 CAD Models
26-60-2041 Part Data Attributes
|
26-60-2041
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-2041
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-60-2041
This table gives cross-reference parts and alternative options found for 26-60-2041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-60-2041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
342704-9 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-60-2041 vs 342704-9 |
640444-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-60-2041 vs 640444-4 |
26-51-1061 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2041 vs 26-51-1061 |
3-644628-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-60-2041 vs 3-644628-4 |
41671-3402 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2041 vs 41671-3402 |
3167-14-104-A | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-60-2041 vs 3167-14-104-A |
3-1565035-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-60-2041 vs 3-1565035-4 |
53520-0423 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 26-60-2041 vs 53520-0423 |
644760-4 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-60-2041 vs 644760-4 |
26-62-2048 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2041 vs 26-62-2048 |