Part Details for 26-60-2031 by Molex
Overview of 26-60-2031 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 26-60-2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M8027
|
Newark | Kk 156 Hdr Assy Tin Hdr Assy Tin 03 Ckt |Molex 26-60-2031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23450 |
|
$0.2180 / $0.3920 | Buy Now |
DISTI #
0026602031
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 0026602031) RoHS: Compliant Min Qty: 5700 Package Multiple: 5700 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1750 | Buy Now |
DISTI #
538-26-60-2031
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy Tin Hdr Assy Tin 03 Ckt RoHS: Compliant | 3572 |
|
$0.1150 / $0.3600 | Buy Now |
DISTI #
71457103
|
RS | KK 156 Hdr Assy Tin 03 Ckt | Molex Incorporated 26-60-2031 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1910 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
23450 Partner Stock |
|
$0.0959 / $0.1275 | Buy Now |
DISTI #
Molex 26-60-2031
|
PEI Genesis | Board Connector, Contact | 27650 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
23450 Partner Stock |
|
$0.0959 / $0.1275 | Buy Now |
DISTI #
10159330
|
TestEquity LLC | Molex 26-60-2031 Headers & Wire Housings, KK 156 Header Assembly, Tin Header Assembly, Tin 03 Circuit, | 23450 |
|
$0.1500 | Buy Now |
Part Details for 26-60-2031
26-60-2031 CAD Models
26-60-2031 Part Data Attributes
|
26-60-2031
Molex
Buy Now
Datasheet
|
Compare Parts:
26-60-2031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-60-2031
This table gives cross-reference parts and alternative options found for 26-60-2031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-60-2031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-647144-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-60-2031 vs 2-647144-3 |
35978-0274 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2031 vs 35978-0274 |
A-41791-0311 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2031 vs A-41791-0311 |
A-41791-0850 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 26-60-2031 vs A-41791-0850 |
41661-0404 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2031 vs 41661-0404 |
41671-0065 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2031 vs 41671-0065 |
41671-2452 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2031 vs 41671-2452 |
A-41791-0465 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2031 vs A-41791-0465 |
41661-0275 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2031 vs 41661-0275 |
35978-0273 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-60-2031 vs 35978-0273 |