Part Details for 26-60-05 by TE Connectivity
Overview of 26-60-05 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 26-60-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-26-60-05
|
Mouser Electronics | Industrial Relays Relay 26-60-05 RoHS: Compliant | 19 |
|
$250.1000 / $277.9100 | Buy Now |
|
Onlinecomponents.com | Relay 26-60-05 RoHS: Compliant |
12 In Stock |
|
$248.5200 / $273.8000 | Buy Now |
DISTI #
85579142
|
Verical | 26-60-05 Min Qty: 1 Package Multiple: 1 Date Code: 2435 | Americas - 11 |
|
$323.0760 / $355.9400 | Buy Now |
|
Master Electronics | Relay 26-60-05 RoHS: Compliant |
12 In Stock |
|
$248.5200 / $273.8000 | Buy Now |
Part Details for 26-60-05
26-60-05 CAD Models
26-60-05 Part Data Attributes
|
26-60-05
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
26-60-05
TE Connectivity
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 6000 mW | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 32 V | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |