Part Details for 26-58-0092 by Molex
Overview of 26-58-0092 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-202ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 26-58-0092
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R9336
|
Newark | Kk 156 Hdr Assy Flat Bkwy 09 Ckt Tin |Molex 26-58-0092 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 | Buy Now |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Header, Breakaway, Vertical, 9 Circuits, Tin (Sn) Plating, Pin length 39.67mm (1.562") RoHS: Compliant | 0 |
|
$0.5200 / $0.7400 | Buy Now |
Part Details for 26-58-0092
26-58-0092 CAD Models
26-58-0092 Part Data Attributes
|
26-58-0092
Molex
Buy Now
Datasheet
|
Compare Parts:
26-58-0092
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-58-0092
This table gives cross-reference parts and alternative options found for 26-58-0092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-58-0092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826578-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-58-0092 vs 826578-9 |
3,96UF9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | 26-58-0092 vs 3,96UF9 |
41791-0940 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 26-58-0092 vs 41791-0940 |
A-41791-0645 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-0092 vs A-41791-0645 |
42471-0487 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-0092 vs 42471-0487 |
41740-0009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-0092 vs 41740-0009 |
26-60-4095 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-0092 vs 26-60-4095 |
26-60-2093 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 26-58-0092 vs 26-60-2093 |
26-20-2097 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-58-0092 vs 26-20-2097 |
647124-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-58-0092 vs 647124-9 |