Part Details for 26-48-9106 by Molex
Overview of 26-48-9106 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-48-9106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H5501
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.156 Pitch, pc Tail Terminal, locking |Molex 26-48-9106 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 | Buy Now |
DISTI #
0026489106
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bulk - Bulk (Alt: 0026489106) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-26-48-9106
|
Mouser Electronics | Headers & Wire Housings KK 156 Hdr Assy FrLk Lk Bkwy 10 ckt 30 Au RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.3700 | Buy Now |
Part Details for 26-48-9106
26-48-9106 CAD Models
26-48-9106 Part Data Attributes
|
26-48-9106
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-9106
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | KK | |
Body Breadth | 0.355 inch | |
Body Depth | 0.128 inch | |
Body Length | 1.515 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL,CSA,TUV | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-48-9106
This table gives cross-reference parts and alternative options found for 26-48-9106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-48-9106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641119-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-48-9106 vs 4-641119-0 |
155210-6402-RB | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 26-48-9106 vs 155210-6402-RB |
1-641202-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-48-9106 vs 1-641202-0 |
1-644615-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-48-9106 vs 1-644615-0 |
4-641121-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 26-48-9106 vs 4-641121-0 |
3-647127-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 26-48-9106 vs 3-647127-0 |
1-644765-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-48-9106 vs 1-644765-0 |
155210-6302-RA | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 26-48-9106 vs 155210-6302-RA |
4-644759-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 26-48-9106 vs 4-644759-0 |
155210-6302-RA | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 26-48-9106 vs 155210-6302-RA |