Part Details for 26-48-6174 by Molex
Overview of 26-48-6174 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
ISL6174IRZ | Renesas Electronics Corporation | Dual Low Voltage Circuit Breaker |
Price & Stock for 26-48-6174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H5454
|
Newark | Kk 156 Header Assy Frlk Break 17 Ckt Tin |Molex 26-48-6174 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9300 / $1.7700 | Buy Now |
Part Details for 26-48-6174
26-48-6174 CAD Models
26-48-6174 Part Data Attributes
|
26-48-6174
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-6174
Molex
Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-48-6174
This table gives cross-reference parts and alternative options found for 26-48-6174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-48-6174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42872-0102 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-48-6174 vs 42872-0102 |
41772-0512 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-48-6174 vs 41772-0512 |
3150-3-117-18 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 26-48-6174 vs 3150-3-117-18 |
26-62-3174 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-48-6174 vs 26-62-3174 |
41772-0620 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-48-6174 vs 41772-0620 |
0026603170 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 26-48-6174 vs 0026603170 |
4-644629-7 | 17 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-48-6174 vs 4-644629-7 |
42872-0080 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-48-6174 vs 42872-0080 |
27-60-3172 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-48-6174 vs 27-60-3172 |
41662-0039 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 26-48-6174 vs 41662-0039 |