-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1096CS8#PBF | Analog Devices | uP Smpl 8-B Serial I/O A/D Co | |
EV1HMC1096LP3 | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC1096LP3E | Analog Devices | Interger |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7740
|
Newark | Header Connector, pcb Mount, recept,9 Contacts, pin,0.156 Pitch, r Angle Pc Tail Terminal, latch Rohs Compliant: Yes |Molex 26-48-1096 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$0.7570 / $0.7820 | Buy Now |
DISTI #
538-26-48-1096
|
Mouser Electronics | Headers & Wire Housings R/A B/A HDR 9P TIN FRICTION LOCK RoHS: Compliant | 676 |
|
$0.6480 / $1.1400 | Buy Now |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Header, Breakaway, Right Angle, with Friction Lock, 9 Circuits, Tin (Sn) Plating RoHS: Compliant |
304 Partner Stock |
|
$0.5440 / $0.9680 | Buy Now |
DISTI #
26-48-1096
|
TTI | Headers & Wire Housings R/A B/A HDR 9P TIN FRICTION LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 2 Container: Each |
Americas - 28240 In Stock |
|
$0.6300 / $1.1300 | Buy Now |
DISTI #
26481096-MOL-0
|
TME | Connector: wire-board Min Qty: 200 | 304 |
|
$0.8910 / $0.8919 | Buy Now |
|
Master Electronics | 3.96mm (.156") Pitch KK® Header, Breakaway, Right Angle, with Friction Lock, 9 Circuits, Tin (Sn) Plating RoHS: Compliant |
304 Partner Stock |
|
$0.5440 / $0.9680 | Buy Now |
DISTI #
10159281
|
TestEquity LLC | Molex 26-48-1096 Headers & Wire Housings, Right-Angle B/A Header 9P Tin Friction Lock | 304 |
|
$0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-48-1096
Molex
Buy Now
Datasheet
|
Compare Parts:
26-48-1096
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK | |
Body Breadth | 0.355 inch | |
Body Depth | 0.736 inch | |
Body Length | 1.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.212 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-48-1096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-48-1096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
41672-0031 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 26-48-1096 vs 41672-0031 |
26-48-2096 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Molex | 26-48-1096 vs 26-48-2096 |