There are no models available for this part yet.
Overview of 26-4201-8S by Eaton Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-01J08L | Coilcraft Inc | Variable Inductor, 0.063uH Min, 0.068uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-01J08SL | Coilcraft Inc | Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
142-01L | Coilcraft Inc | General Purpose Inductor, 0.063uH, Air-Core, 3838 |
Price & Stock for 26-4201-8S by Eaton Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42FX186
|
Newark | Rack & Panel Connector, Female, 8 Position, Solder, No. Of Contacts:8Contacts, Product Range:26 Series, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Cooper Interconnect 26-4201-8S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
70144677
|
RS | Conn, Rect, Industrial, Receptacle,8 Cont,26 Series,16 AWG, Blue,5A,1.726 In. | Eaton - CDM Electronics 26-4201-8S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$142.5500 | RFQ | |
DISTI #
26-4201-8S
|
FDH Electronics | Connector Min Qty: 1 | 1 |
|
$27.3970 / $36.3640 | Buy Now RFQ |