Part Details for 26-331770 by NTE Electronics Inc
Overview of 26-331770 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26-331770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6421
|
Newark | Paste Flux, Petroleum, 2Oz, Flux Type:-, Flux Applications:Soldering, Dispensing Method:Bottle, Volume:-, Weight:2Oz, Product Range:- Rohs Compliant: Na |Worthington 26-331770 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.5200 | Buy Now |
DISTI #
70714761
|
RS | Paste Flux 2Oz. Nsf61 Certified For Potable Water Sp-30 | NTE Electronics Inc. 26-331770 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8100 | RFQ |
|
Onlinecomponents.com | Petroleum Based Paste Flux - 2oz. - NSF-61 Certified SP-30 Type for Potable Water Applications |
33 In Stock |
|
$5.3800 / $8.8600 | Buy Now |
|
Master Electronics | Petroleum Based Paste Flux - 2oz. - NSF-61 Certified SP-30 Type for Potable Water Applications |
33 In Stock |
|
$5.3800 / $8.8600 | Buy Now |