-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-32-4074
Molex
Buy Now
Datasheet
|
Compare Parts:
26-32-4074
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRIFURCON, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (50) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 26-32-4074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-32-4074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-103951-6 | CONNECTOR, 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 26-32-4074 vs 5-103951-6 |
3545-107 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Lumberg Connect GmbH | 26-32-4074 vs 3545-107 |
26-32-6074 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 26-32-4074 vs 26-32-6074 |
IDMS-07-S-02.00-G-ST4 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Samtec Inc | 26-32-4074 vs IDMS-07-S-02.00-G-ST4 |
91226-0021 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 26-32-4074 vs 91226-0021 |
26-32-2074 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 26-32-4074 vs 26-32-2074 |
26-32-1077 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 26-32-4074 vs 26-32-1077 |
0014450207 | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal, ROHS COMPLIANT | Molex | 26-32-4074 vs 0014450207 |
647008-7 | 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 26-32-4074 vs 647008-7 |
IDMS-07-S-12.00-T | Board Connector, 7 Contact(s), 1 Row(s), Male, IDC Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 26-32-4074 vs IDMS-07-S-12.00-T |