-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-23-2091
Molex
Buy Now
Datasheet
|
Compare Parts:
26-23-2091
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | END-TO-END STACKABLE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.404 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 1.112 N |
This table gives cross-reference parts and alternative options found for 26-23-2091. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-23-2091, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3162-8-209-46 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3162-8-209-46 |
3160-8-209-33 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3160-8-209-33 |
3162-8-209-67 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3162-8-209-67 |
3160-1-209-91 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3160-1-209-91 |
3102-8-209-29 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3102-8-209-29 |
3100-8-209-16 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3100-8-209-16 |
3102-1-209-42 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3102-1-209-42 |
3102-8-209-36 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3102-8-209-36 |
3167-1-209-72 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3167-1-209-72 |
3100-8-209-51 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, White Insulator, Receptacle | Methode Electronics Inc | 26-23-2091 vs 3100-8-209-51 |