Part Details for 26-21SURC/S530-A3/TR8 by Everlight Electronics Co Ltd
Overview of 26-21SURC/S530-A3/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for 26-21SURC/S530-A3/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5736-26-21SURC/S530-A3/TR8TR-ND
|
DigiKey | LED RED CLEAR REV PKG CHIP SMD Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
319500 In Stock |
|
$0.0300 | Buy Now |
DISTI #
26-21SURC/S530-A3/TR8-ND
|
DigiKey | LED RED CLEAR REV PKG CHIP SMD Min Qty: 4500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0623 / $0.0880 | Buy Now |
|
Future Electronics | Brilliant Red 3.2 x 1.6 mm 30° Water Clear 560 mcd 2 V 1.6 mm Round SMT LED RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Reel | 81000Reel |
|
$0.0295 / $0.0345 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1350 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 1080 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
26-21SURC/S530-A3
|
TME | LED, SMD, 3216, red, 285÷560mcd, 3.2x1.6x1.9mm, 30°, 20mA, λd: 624nm Min Qty: 5 | 485 |
|
$0.0366 / $0.1700 | Buy Now |
DISTI #
3026216306
|
EBV Elektronik | LED Uni-Color Red 632nm 2-Pin Chip LED T/R (Alt: 3026216306) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 20mA 560mcd Colorless Transparent Lens 624nm Red 30 2V 1206 LED Indication - Discrete ROHS | 6492 |
|
$0.0173 / $0.0324 | Buy Now |
Part Details for 26-21SURC/S530-A3/TR8
26-21SURC/S530-A3/TR8 CAD Models
26-21SURC/S530-A3/TR8 Part Data Attributes
|
26-21SURC/S530-A3/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
26-21SURC/S530-A3/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 560.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3 mm | |
Viewing Angle | 30 deg |