Part Details for 26-21SURC/S530-A2/TR8 by Everlight Electronics Co Ltd
Overview of 26-21SURC/S530-A2/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Part Details for 26-21SURC/S530-A2/TR8
26-21SURC/S530-A2/TR8 CAD Models
26-21SURC/S530-A2/TR8 Part Data Attributes
|
26-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
26-21SURC/S530-A2/TR8
Everlight Electronics Co Ltd
Single Color LED, Brilliant Red, Water Clear, 1.6mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | BRILLIANT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.6 mm | |
Viewing Angle | 30 deg |