Part Details for 26-20043-34 by MELTRIC Corporation
Overview of 26-20043-34 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-043LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. | |
10127720-043RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 4 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
10127820-0431CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, With Short Tail, Tape and Reel with cap. |
Price & Stock for 26-20043-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74257543
|
RS | DX1 RECEPTACLE-BOX METAL BLACK SIZE 8 IP 65 3P, G 20A 480 VAC 60 Hz | Meltric 26-20043-34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,434.9600 | RFQ |