-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7668
|
Newark | 3.96Mm Kk Hdr Vt Rpi Hdr Vt Rpin Vrf 9Ckt Rohs Compliant: Yes |Molex 26-20-2096 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10262 |
|
$1.3800 | Buy Now |
DISTI #
56H4964
|
Newark | 3.96Mm Kk Hdr Vt Rpin Vrf 9Ckt Rohs Compliant: Yes |Molex 26-20-2096 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
538-26-20-2096
|
Mouser Electronics | Headers & Wire Housings 3.96mm KK Hdr Vt RPi Hdr Vt RPin VRF 9Ckt RoHS: Compliant | 0 |
|
$0.9900 / $1.2000 | Order Now |
DISTI #
71456918
|
RS | 3.96mm KK Hdr Vt RPin VRF 9Ckt | Molex Incorporated 26-20-2096 RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.8500 | RFQ |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 9 Circuits, Gold (Au) Plating RoHS: Compliant |
10262 Partner Stock |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
26-20-2096
|
TTI | Headers & Wire Housings 3.96mm KK Hdr Vt RPi Hdr Vt RPin VRF 9Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Each | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
Molex 26-20-2096
|
PEI Genesis | Board Connector, Contact | 10262 |
|
Buy Now | |
DISTI #
10159254
|
TestEquity LLC | Molex 26-20-2096 KK 396 Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 9 Circuits, Gold (Au) Plating | 10262 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-20-2096
Molex
Buy Now
Datasheet
|
Compare Parts:
26-20-2096
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 26-20-2096. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-20-2096, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-60-2097 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-20-2096 vs 26-60-2097 |
A-41791-0044 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-20-2096 vs A-41791-0044 |
644612-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-20-2096 vs 644612-9 |
3152-8-209-01 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-20-2096 vs 3152-8-209-01 |
3150-8-109-10 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-20-2096 vs 3150-8-109-10 |
41661-0008 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 26-20-2096 vs 41661-0008 |
41771-0979 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 26-20-2096 vs 41771-0979 |
3152-8-109-11 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-20-2096 vs 3152-8-109-11 |
41791-0899 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 26-20-2096 vs 41791-0899 |
3150-8-109-03 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 26-20-2096 vs 3150-8-109-03 |