-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8492
|
Newark | Wire-To-Board Connector, Kk 3192 Series, Through Hole, Header, 6, 3.96 Mm, Tin Plated Contacts Rohs Compliant: Yes |Molex 26-20-2061 (Alternate Part Number: 800753735248 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3366 |
|
$0.7530 / $0.9120 | Buy Now |
DISTI #
0026202061
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026202061) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.9093 | Buy Now |
DISTI #
538-26-20-2061
|
Mouser Electronics | Headers & Wire Housings 3.96mm KK Hdr Vt RPi Hdr Vt RPin VrA 6Ckt RoHS: Compliant | 3777 |
|
$0.6380 / $0.9100 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
1600 Partner Stock |
|
$0.5810 / $0.7450 | Buy Now |
DISTI #
16498123
|
Verical | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag Min Qty: 85 Package Multiple: 1 | Americas - 1600 |
|
$0.7200 / $0.7400 | Buy Now |
|
Quest Components | 520 |
|
$0.3150 / $1.0500 | Buy Now | |
DISTI #
26-20-2061
|
TTI | Headers & Wire Housings 3.96mm KK Hdr Vt RPi Hdr Vt RPin VrA 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Each | Americas - 0 |
|
$0.6460 | Buy Now |
DISTI #
0026202061
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026202061) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $0.9093 | Buy Now |
DISTI #
MOL26-20-2061
|
Interstate Connecting Components | 3.96MM KK HDR VT RPIN VRA 6CKT | 52 |
|
$0.6446 / $0.7800 | Buy Now |
DISTI #
9731350
|
element14 Asia-Pacific | CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM RoHS: Compliant Min Qty: 1 Container: Each | 3376 |
|
$0.6607 / $1.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-20-2061
Molex
Buy Now
Datasheet
|
Compare Parts:
26-20-2061
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | END-TO-END STACKABLE | |
Body Breadth | 0.272 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VDC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 500000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 197u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 1.112 N |
This table gives cross-reference parts and alternative options found for 26-20-2061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-20-2061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-61-0060 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Molex | 26-20-2061 vs 26-61-0060 |