-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8154
|
Newark | 3.96Mm Kk Hdr Vt Pol Pol-W Rpin Vra 10Ckt |Molex 26-19-2101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2671 |
|
$1.5900 / $2.7600 | Buy Now |
DISTI #
0026192101
|
Avnet Americas | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Bag - Bulk (Alt: 0026192101) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0335 / $1.3426 | Buy Now |
DISTI #
538-26-19-2101
|
Mouser Electronics | Headers & Wire Housings 3.96mm KK Hdr Vt Pol Pol-W RPin VrA 10Ckt RoHS: Compliant | 771 |
|
$1.3200 / $2.6000 | Buy Now |
|
Onlinecomponents.com | 3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 10 Circuits, Tin (Sn) Plating RoHS: Compliant |
2671 Partner Stock |
|
$1.1700 / $1.5400 | Buy Now |
DISTI #
18911339
|
Verical | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 1471 |
|
$1.2900 / $1.5200 | Buy Now |
DISTI #
65678695
|
Verical | Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole KK Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 1200 |
|
$1.2900 / $1.5200 | Buy Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
DISTI #
26192101-MOL
|
TME | Connector: wire-board | 2671 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3472 |
|
RFQ | |
|
Master Electronics | 3.96mm (.156") Pitch KK® Wire-to-Board Header, Vertical, Round Pin, with Polarizing Wall, 10 Circuits, Tin (Sn) Plating RoHS: Compliant |
2671 Partner Stock |
|
$1.1700 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-19-2101
Molex
Buy Now
Datasheet
|
Compare Parts:
26-19-2101
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.27 inch | |
Body Depth | 0.359 inch | |
Body Length | 1.56 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-19-2101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-19-2101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0026192101 | Molex | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 26-19-2101 vs 0026192101 |