Part Details for 26-11-2058 by Molex
Overview of 26-11-2058 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2058HS8E#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058HS8E#TRPBF | Analog Devices | 36V, Low Noise Zero-Drift Op A | |
LTC2058HMSE#PBF | Analog Devices | 36V, Low Noise Zero-Drift Op A |
Part Details for 26-11-2058
26-11-2058 CAD Models
26-11-2058 Part Data Attributes
|
26-11-2058
Molex
Buy Now
Datasheet
|
Compare Parts:
26-11-2058
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 26-11-2058
This table gives cross-reference parts and alternative options found for 26-11-2058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-11-2058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-52-2059 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 26-11-2058 vs 09-52-2059 |
26-30-1051 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 26-11-2058 vs 26-30-1051 |
26-30-1052 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 26-11-2058 vs 26-30-1052 |
647648-5 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 26-11-2058 vs 647648-5 |
644205-6 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 26-11-2058 vs 644205-6 |
26-29-1052 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 26-11-2058 vs 26-29-1052 |
87990-5 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 26-11-2058 vs 87990-5 |
87983-5 | 5 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 26-11-2058 vs 87983-5 |
09-48-4054 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 26-11-2058 vs 09-48-4054 |
26-29-1053 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 26-11-2058 vs 26-29-1053 |