-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M7569
|
Newark | Header Connector, cable Mount, plug,23 Contacts, skt,0.156 Pitch, polarized Lck |Molex 26-03-4231 (Alternate Part Number: 800753626973 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9420 / $1.4000 | Buy Now |
DISTI #
56H4841
|
Newark | Header Connector, cable Mount, plug,23 Contacts, skt,0.156 Pitch, polarized Lck |Molex 26-03-4231 (Alternate Part Number: 800753626973 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8930 | Buy Now |
DISTI #
538-26-03-4231
|
Mouser Electronics | Headers & Wire Housings KK 156 Crimp Housing Housing Ramp 23 Ckt RoHS: Compliant | 0 |
|
$0.7320 / $0.7880 | Order Now |
|
Onlinecomponents.com | Conn Housing F 23 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant | 0 |
|
$0.6900 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-03-4231
Molex
Buy Now
Datasheet
|
Compare Parts:
26-03-4231
Molex
Board Connector, 23 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.67 inch | |
Body Length | 3.62 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 26-03-4231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-03-4231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-03-3241 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug | Molex | 26-03-4231 vs 26-03-3241 |
26-03-3221 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 26-03-4231 vs 26-03-3221 |
26-03-3191 | Board Connector, 19 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug, | Molex | 26-03-4231 vs 26-03-3191 |