-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1257
|
Newark | Connector Housing, Gender:Female, No. Of Contacts:3, Pitch Spacing:3.96Mm, No. Of Rows:1, Series:6442, Body Material:Pa Polyamide (Nylon) Rohs Compliant: Yes |Molex 26-03-4030 (Alternate Part Number: 800753586994 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16898 |
|
$0.1300 / $0.2550 | Buy Now |
DISTI #
26AC6669
|
Newark | Kk 156 Crimp Housing Ramp 03 Ckt Rohs Compliant: Yes |Molex 26-03-4030 (Alternate Part Number: 800753586994 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1610 | Buy Now |
DISTI #
34R5641
|
Newark | Connector, Rcpt, 3Pos, 1Row, 3.96Mm, Product Range:Kk 396 6442, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:3.96Mm, For Use With:6838, 7258,797582145, 797582146 Crimp Terminals, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 26-03-4030 (Alternate Part Number: 800753586994 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 / $0.2500 | Buy Now |
DISTI #
0026034030
|
Avnet Americas | Conn Housing RCP 3 POS 3.96mm Crimp ST Bag - Bulk (Alt: 0026034030) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1077 | Buy Now |
DISTI #
538-26-03-4030
|
Mouser Electronics | Headers & Wire Housings TRIFURCON HOUSING RoHS: Compliant | 23382 |
|
$0.0790 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
16898 Partner Stock |
|
$0.0806 / $0.0867 | Buy Now |
|
Bristol Electronics | 503 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.156 Pitch, Crimp Terminal, Locking | 710 |
|
$0.1080 / $0.2025 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.156 Pitch, Crimp Terminal, Locking | 3905 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.156 Pitch, Crimp Terminal, Locking | 60 |
|
$0.8225 / $1.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-03-4030
Molex
Buy Now
Datasheet
|
Compare Parts:
26-03-4030
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARISED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.67 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |