-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-103 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-103ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-155MLD | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5979
|
Newark | 062 Pwr Con Recept Pnl Mnt 12 Ckt G.w. |Molex 26-01-3161 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 | Buy Now |
DISTI #
538-26-01-3161
|
Mouser Electronics | Pin & Socket Connectors 062 Pwr Recp Hsg 12Ckt PreBnt Mnt Ers RoHS: Compliant | 0 |
|
$0.4010 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5100 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-01-3161
Molex
Buy Now
Datasheet
|
Compare Parts:
26-01-3161
Molex
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.49 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Shell Material | PA6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 26-01-3161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-01-3161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-12D3 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs A-42385-12D3 |
A-42385-12C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs A-42385-12C1 |
44475-1211 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs 44475-1211 |
A-42385-12B3 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs A-42385-12B3 |
A-42385-12A1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs A-42385-12A1 |
A-42385-12B4 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs A-42385-12B4 |
178214-1 | (178214-1) DYNAMIC 3400 REC HSG 12P | TE Connectivity | 26-01-3161 vs 178214-1 |
A-42385-12D1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs A-42385-12D1 |
A-42385-12A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs A-42385-12A2 |
A-42385-12C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 26-01-3161 vs A-42385-12C2 |