26-01-3144
Molex
Description: Power Connector,

Overview of 26-01-3144 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 26-01-3144 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 06X9854
Newark Minifit Jr Ra Dr /Pegs 50Au V2 8Ckt Tray |Molex 26-01-3144 Min Qty: 2720 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.0500
$5.0500 Buy Now
DISTI # 538-26-01-3144
Mouser Electronics Headers & Wire Housings M-F Jr RA DR Pegs 50Au V2 8Ckt Tray RoHS: Compliant 2367
  • 1 $7.3900
  • 10 $6.4600
  • 100 $5.2300
  • 500 $4.9200
  • 680 $4.3100
$4.3100 / $7.3900 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,720 $4.6800
  • 5,440 $4.4400
  • 10,880 $4.2200
$4.2200 / $4.6800 Buy Now
DISTI # 26-01-3144
IBS Electronics Minifit Jr Ra Dr /Pegs 50Au V2 8Ckt Tray Molex 26-01-3144 Min Qty: 10000 Package Multiple: 1 0
  • 10,000 $2.3955
$2.3955 Buy Now

CAD Models for 26-01-3144 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 26-01-3144 by Molex

26-01-3144
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
RATED CURRENT(POWER): 13A
Body Depth
0.785 inch
Body Length
0.71 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
BRASS
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-2
Want to compare parts?
  1. 26-01-3144
    Molex
    Power Connector,
    VS

Related Parts for 26-01-3144

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26-01-3144 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26-01-3144 by Molex

  • Please alert me when 26-01-3144 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 26-01-3144 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26-01-3144 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 26-01-3144 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26-01-3144.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26-01-3144 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: