-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0877
|
Newark | Connector, Header, 4Pos, 2Row, 4.2Mm, Connector Systems:Power, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 26-01-3128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$0.4400 | Buy Now |
DISTI #
538-26-01-3128
|
Mouser Electronics | Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V0 4P RoHS: Compliant | 4308 |
|
$0.7470 / $1.1500 | Buy Now |
DISTI #
71457654
|
RS | MiniFit Jr RA DR /Pegs 15Au V0 4Ckt Tray | Molex Incorporated 26-01-3128 RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.1300 | RFQ |
|
Onlinecomponents.com | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
173 Partner Stock |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
69153679
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 173 |
|
$0.8900 | Buy Now |
DISTI #
79925598
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 114 Package Multiple: 1 | Americas - 119 |
|
$0.7185 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
26-01-3128
|
TTI | Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V0 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2364 In Stock |
|
$0.7500 / $1.1600 | Buy Now |
DISTI #
26-01-3128
|
IBS Electronics | MiniFit Jr RA DR /Pegs 15Au V0 4Ckt Tray | Molex Incorporated 26-01-3128 Min Qty: 85 Package Multiple: 1 | 0 |
|
$0.7800 / $0.8450 | Buy Now |
|
Master Electronics | Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant |
173 Partner Stock |
|
$0.6500 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-01-3128
Molex
Buy Now
Datasheet
|
Compare Parts:
26-01-3128
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.38 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.38 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |