-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0876
|
Newark | Connector, Header, 6Pos, 2Row, 4.2Mm, Connector Systems:Power, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 5569 Series Rohs Compliant: Yes |Molex 26-01-3116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$1.1900 / $1.3000 | Buy Now |
DISTI #
538-26-01-3116
|
Mouser Electronics | Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V2 6P RoHS: Compliant | 8506 |
|
$1.1300 / $2.1300 | Buy Now |
|
Onlinecomponents.com | 4.20mm Pitch Mini-Fit Jr.™ Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.38µm Gold (Au) Plating RoHS: Compliant | 0 |
|
$0.9600 / $1.2700 | Buy Now |
DISTI #
26-01-3116
|
TTI | Headers & Wire Housings MINIFIT JR RA DR PEGS 15AU V2 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 245 In Stock |
|
$1.1700 / $1.9600 | Buy Now |
DISTI #
MX-26-01-3116
|
TME | Socket, wire-board, male, Mini-Fit Jr, 4.2mm, PIN: 6, THT, PCB snap Min Qty: 1 | 0 |
|
$1.2800 / $2.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26-01-3116
Molex
Buy Now
Datasheet
|
Compare Parts:
26-01-3116
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.396 inch | |
Body Depth | 0.759 inch | |
Body Length | 0.54 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 26-01-3116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 26-01-3116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-36-1778 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | Molex | 26-01-3116 vs 50-36-1778 |
10127720-061GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 26-01-3116 vs 10127720-061GLF |
2-1103634-3 | Rectangular Power Connector, 6 Contact(s), Male, Screw Terminal | TE Connectivity | 26-01-3116 vs 2-1103634-3 |
6450527-5 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | TE Connectivity | 26-01-3116 vs 6450527-5 |
50-36-1776 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 26-01-3116 vs 50-36-1776 |
10131319-062110PLF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 26-01-3116 vs 10131319-062110PLF |
10137926-0641LF | Rectangular Power Connector, | Amphenol FCi | 26-01-3116 vs 10137926-0641LF |
10127720-064GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 26-01-3116 vs 10127720-064GLF |
42480-6223 | Rectangular Power Connector, 6 Contact(s), Male | Molex | 26-01-3116 vs 42480-6223 |
10131319-06211G0LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 26-01-3116 vs 10131319-06211G0LF |