Part Details for 26 16 200 by KNIPEX
Results Overview of 26 16 200 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
26 16 200 Information
26 16 200 by KNIPEX is a Metal Oxide Film Resistor.
Metal Oxide Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 26 16 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3483411
|
Farnell | PLIER, FLAT ROUND NOSE RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$42.8393 / $43.7181 | Buy Now |
DISTI #
2172-2616200-ND
|
DigiKey | LONG NOSE PLIERS W/CUTTER1KV Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$48.8628 / $56.8800 | Buy Now |
DISTI #
KNP.2616200
|
TME | Pliers, cutting,insulated,elongated, steel, 200mm Min Qty: 1 | 33 |
|
$29.3300 / $31.4200 | Buy Now |