Part Details for 26 13 200 by KNIPEX
Overview of 26 13 200 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26 13 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T8063
|
Newark | Long Nose Pliers With Cutter |Knipex 26 13 200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4000 | Buy Now |
DISTI #
2172-2613200-ND
|
DigiKey | LONG NOSE SIDE CUTTING PLIERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$37.7679 / $45.8600 | Buy Now |
DISTI #
KNP.2613200
|
TME | Pliers, cutting,half-rounded nose,universal, 200mm Min Qty: 1 | 3 |
|
$26.1800 / $28.0500 | Buy Now |