Part Details for 25ZLH680MEFCRX10X16 by Rubycon Corporation
Overview of 25ZLH680MEFCRX10X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25ZLH680MEFCRX10X16
25ZLH680MEFCRX10X16 CAD Models
25ZLH680MEFCRX10X16 Part Data Attributes
|
25ZLH680MEFCRX10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH680MEFCRX10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1760 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 25ZLH680MEFCRX10X16
This table gives cross-reference parts and alternative options found for 25ZLH680MEFCRX10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH680MEFCRX10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MK1E687M10016QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25ZLH680MEFCRX10X16 vs MK1E687M10016QL |
MK1E687M10016JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25ZLH680MEFCRX10X16 vs MK1E687M10016JR |
25ZLH680MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH680MEFCRX10X16 vs 25ZLH680MEFCCC10X16 |
25ZLH680MEFCRI10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25ZLH680MEFCRX10X16 vs 25ZLH680MEFCRI10X16 |
MAL214856681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 25ZLH680MEFCRX10X16 vs MAL214856681E3 |
MK1E687M10016MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Samwha Electronics | 25ZLH680MEFCRX10X16 vs MK1E687M10016MR |
25ZLH680MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH680MEFCRX10X16 vs 25ZLH680MCA10X16 |
25ZLH680MCE10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLH680MEFCRX10X16 vs 25ZLH680MCE10X16 |
LZ1E687M10016SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH680MEFCRX10X16 vs LZ1E687M10016SS |
25ZLH680MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | 25ZLH680MEFCRX10X16 vs 25ZLH680MEFCRK10X16 |