Part Details for 25ZLH3300MEFCRI16X25 by Rubycon Corporation
Overview of 25ZLH3300MEFCRI16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25ZLH3300MEFCRI16X25
25ZLH3300MEFCRI16X25 CAD Models
25ZLH3300MEFCRI16X25 Part Data Attributes
|
25ZLH3300MEFCRI16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH3300MEFCRI16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3630 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 25ZLH3300MEFCRI16X25
This table gives cross-reference parts and alternative options found for 25ZLH3300MEFCRI16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH3300MEFCRI16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LDM1625RX01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCRI16X25 vs 8332LDM1625RX01E |
8332LDM1625RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCRI16X25 vs 8332LDM1625RXN711P |
ESH338M025AM7AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 25ZLH3300MEFCRI16X25 vs ESH338M025AM7AA |
RGA332M1ECC-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 25ZLH3300MEFCRI16X25 vs RGA332M1ECC-1625 |
2332LDM1625RXN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCRI16X25 vs 2332LDM1625RXN011P |
LQ1E338M16025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 25ZLH3300MEFCRI16X25 vs LQ1E338M16025CS |
EEUFR1E332 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 25ZLH3300MEFCRI16X25 vs EEUFR1E332 |
8332LDM1625RX05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCRI16X25 vs 8332LDM1625RX05C |
8332LDM1625RX050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCRI16X25 vs 8332LDM1625RX050 |
B41851A5338M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25ZLH3300MEFCRI16X25 vs B41851A5338M004 |